Manufacturer Part #
10-2823-90C
800 Series 10 Position Right Angle Horizontal Mount Vertisocket
Product Specification Section
Aries 10-2823-90C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 10-2823-90C - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | SMT |
No of Pins: | 10 |
Termination Style/Mounting: | Pin |
Terminal Pitch: | 2.54mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.08
10
$6.01
30
$5.96
75
$5.91
200+
$5.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole