text.skipToContent text.skipToNavigation

Manufacturer Part #

08-8650-310C

08pos Collet style Elevator Sockets Row-to-row spacing 7.62mm 0.650" height

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-8650-310C - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$328.20
USD
Quantity
Unit Price
1
$5.59
10
$5.52
30
$5.47
75
$5.44
200+
$5.35
Product Variant Information section