text.skipToContent text.skipToNavigation

Manufacturer Part #

02-0518-10

2 Position Single Row Collet Solder Tail Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 02-0518-10 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 2
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$63.00
USD
Quantity
Unit Price
1
$0.32
100
$0.315
300
$0.305
1,000
$0.30
3,000+
$0.285
Product Variant Information section