Manufacturer Part #
5-1814400-2
1 Position Through Hole Right Angle SMA Connector Jack
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:350 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
TE Connectivity 5-1814400-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1814400-2 - Technical Attributes
Attributes Table
Type: | SMA |
Style/Orientation: | Right Angle Jack |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | PC Pin |
Operating Temp Range: | -55°C to +85°C |
Contact Plating: | Gold |
Frequency: | 3GHz |
Gender: | Male |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
350
$2.18
700
$2.15
1,050+
$2.11
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,600+ / Web Price: $2.18 / Stock: 0 Qty: 350+$2.18 Stock: 0
- Reel Qty: 5,600+ / Web Price: $2.20 / Stock: 0 Qty: 350+$2.20 Stock: 0
- Reel Qty: 5,600+ / Web Price: $2.18 / Stock: 0 Qty: 350+$2.18 Stock: 0
- Reel Qty: 350+ / Web Price: $1.87 / Stock: 4,200 Qty: 350+$1.87 Stock: 4,200
Package Qty:
350 per Reel
Mounting Method:
Through Hole