Manufacturer Part #
770849-9
SL-156 9 Position Locking Ramp Female Socket Crimp Receptacle Housing
Product Specification Section
TE Connectivity 770849-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770849-9 - Technical Attributes
Attributes Table
No of Positions: | 9 |
Contact Termination: | Female/Socket Crimp |
Style/Orientation: | Receptacle Housing |
Material: | Nylon |
Mating Type: | Locking Ramp |
Features & Applications
The 770849-9 is a SL-156 9 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector. The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline.
The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.
Features:
- Connector Type = Housing
- Product Line = SL-156
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
- Mating Connector Lock Type = Locking Ramp
- Panel Mount Retention = Without
- Number of Positions = 9
- Centerline (mm [in]) = 3.96 [0.156]
- Cable Exit Angle = 180°
- Contact Type = Socket
Mating Products:
- 640383-9
- 640384-9
- 640385-9
- 640388-9
- 640389-9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box