text.skipToContent text.skipToNavigation

Manufacturer Part #

770849-7

SL-156 7 Position Locking Ramp Female Socket Crimp Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 770849-7 - Technical Attributes
Attributes Table
No of Positions: 7
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Locking Ramp
Features & Applications

The 770849-7 is a  SL-156 7 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector. The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline.

The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.

Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Panel Mount Retention = Without
  • Number of Positions = 7
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°
  • Contact Type = Socket

Mating Products:

  • 640383-7
  • 640384-7
  • 640385-7
  • 640388-7
  • 640389-7
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.00
USD
Quantity
Web Price
500
$0.21
1,500
$0.205
2,500
$0.20
5,000
$0.196
10,000+
$0.189