text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC02SXCN-RC

2 POSITION, SINGLE CIRCUIT, NO MOUNTING CLOSED TOP JUMPER

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SPC02SXCN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Features & Applications

The SPC02SXCN-RC is a 2 Position 1 Circuit 2.54 mm Pitch Open / Close Top Jumper Connector having Operating Temperature -40 °C to 85 °C .

Specifications:

  • Dielectric Withstanding Voltage: 650V AC
  • Current Rating: 3 Amps per Contact
  • Contact Resistance: 30 Milli Ohms Max
  • Insulation Resistance: 1000 Mega Ohms
  • Operating Temperature: -40 °C to +85 °C

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SPC series of Jumpers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$45.60
USD
Quantity
Web Price
1,000
$0.0456
4,000
$0.0434
10,000
$0.042
25,000
$0.0407
40,000+
$0.0388
Product Variant Information section