text.skipToContent text.skipToNavigation

Manufacturer Part #

MSBG-03-G

3 Position Ganged Block Type 2.54 mm Pitch Mini Shunt

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Adam Tech MSBG-03-G - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 3
Pitch: 2.54 mm
Pricing Section
Global Stock:
3,258
USA:
3,258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.0989
250
$0.0966
1,000
$0.0932
2,500
$0.091
10,000+
$0.0858
Product Variant Information section