text.skipToContent text.skipToNavigation

Manufacturer Part #

SA3347/1

Buccaneer Series 5 A 2.5 mm 22-26 AWG Socket Solder Contact

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Bulgin SA3347/1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female
Termination: Crimp
Contact Current-Max: 5A
Contact Material: Copper Alloy
Contact Plating: Gold
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.09
USD
Quantity
Web Price
1
$14.09
4
$13.92
20
$13.72
40
$13.64
125+
$13.42
Product Variant Information section