Manufacturer Part #
SA3179/1
SOLDER SOCKET KIT - 10 PER BAG
Product Specification Section
Bulgin SA3179/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin SA3179/1 - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Female |
Termination: | Solder |
Contact Current-Max: | 1A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pricing Section
Global Stock:
249
USA:
75
Germany (Online Only):
174
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$10.75
5
$10.61
20
$10.48
50
$10.40
125+
$10.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit