text.skipToContent text.skipToNavigation

Manufacturer Part #

MME21-0051R1

5 Position 2 Row Solder Cup Free Hanging Green Rack and Panel Receptacle

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MME21-0051R1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 5
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$196.90
USD
Quantity
Web Price
1
$18.13
4
$17.90
15
$17.68
40
$17.52
100+
$17.27
Product Variant Information section