text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0739/P

6 Position 277VAC/DC 3 A Black Plug Male Pins Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Bulgin PX0739/P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
280
USA:
195
Germany (Online Only):
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.38
USD
Quantity
Web Price
1
$18.38
4
$18.15
15
$17.93
40
$17.77
100+
$17.50
Product Variant Information section