Manufacturer Part #
PD-40S
4 Position 7.5 A Right Angle Through Hole Shielded Power DIN Connector
Product Specification Section
Same Sky - CUI Devices PD-40S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PD-40S - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Right Angle DIN Receptacle |
No of Positions: | 4 |
Mating Type: | Push Pull |
Termination: | Female/Socket Solder |
Material: | Metal |
Voltage Rating: | 20V |
Current Rating: | 7.5A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
665
Germany (Online Only):
665
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$2.02
30
$1.96
100
$1.91
250
$1.87
750+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole