Manufacturer Part #
M12A-03BFFA-SL8001
3 Position Plug Female Sockets Solder Cup Circular Connector
Product Specification Section
Amphenol LTW M12A-03BFFA-SL8001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M12A-03BFFA-SL8001 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 3 |
Mating Type: | Screw Thread |
IP Rating: | IP68 |
Material: | Thermoplastic |
Voltage Rating: | 250V |
Current Rating: | 4A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$4.66
15
$4.46
40
$4.34
100
$4.23
250+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount