text.skipToContent text.skipToNavigation

Manufacturer Part #

ASD-02BFFM-QL8P01

X-Lok Series 2 Position 1 A Female Socket Shielded Cable Assembly

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol LTW ASD-02BFFM-QL8P01 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 2
Material: Copper Alloy
Current Rating: 1A
Shell Size: A
Operating Temp Range: -40°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.80
USD
Quantity
Web Price
10
$14.98
30
$14.84
40
$14.80
100
$14.68
150+
$14.56
Product Variant Information section