text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RMBR12-S0

Bulkhead Feed-Thru Conn., M12, Rear mt., 12-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RMBR12-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Plug
No of Positions: 12
Mating Type: Threaded
Termination: Female/Socket Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.98
USD
Quantity
Web Price
1
$15.98
4
$15.78
15
$15.59
40
$15.45
100+
$15.22
Product Variant Information section