text.skipToContent text.skipToNavigation

Manufacturer Part #

AD-03BFFM-QL8D01

X-LOK Mini Size IP68 3 Female Pin Female Circular Connector 1 m Cable Assembly

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Amphenol LTW AD-03BFFM-QL8D01 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 3
Termination: Female/Socket Solder
IP Rating: IP68
Material: Copper Alloy
Voltage Rating: 300V
Current Rating: 5A
Pricing Section
Global Stock:
870
USA:
870
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.32
USD
Quantity
Web Price
1
$8.32
5
$8.21
25
$8.11
50
$8.06
150+
$7.93
Product Variant Information section