text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80354000

BrightConnX™ DOME COVER 80 mm DIA, 35 mm high, FLS Series - BLACK

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Amphenol Communications Solutions FLSC80354000 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Material: Polycarbonate
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.48
USD
Quantity
Web Price
16
$2.28
48
$2.21
80
$2.18
160
$2.13
320+
$2.06
Product Variant Information section