text.skipToContent text.skipToNavigation

Manufacturer Part #

AW8P

8-Way Wedgelock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems AW8P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 8
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
3,414
USA:
3,414
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.118
300
$0.114
1,250
$0.108
3,000
$0.104
12,500+
$0.0951
Product Variant Information section