Manufacturer Part #
AW3P
3-Way Wedgelock Receptacle
Product Specification Section
Amphenol Sine Systems AW3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AW3P - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Wedge Lock |
No of Positions: | 3 |
Wire Gauge: | AWG 14-20 |
Color: | Green |
Material: | Thermoplastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.0583
750
$0.0556
2,000
$0.0537
7,500
$0.0512
20,000+
$0.0471
Product Variant Information section