text.skipToContent text.skipToNavigation

Manufacturer Part #

7211 855

PG16, Locknut, Black, PA

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 7211 855 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
Color: Black
Material: Polyamide
Operating Temp Range: -40°C to +100°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,219
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$18.75
USD
Quantity
Web Price
50
$0.375
200
$0.355
500
$0.345
1,250
$0.335
2,000+
$0.32
Product Variant Information section