text.skipToContent text.skipToNavigation

Manufacturer Part #

5745563-1

Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Yellow Chromate Finish

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745563-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
Color: Yellow
Material: Stainless Steel
Contact Plating: Zinc
Mounting Method: Through Hole
Features & Applications

The 5745563-1 is a  Thread Size 4 - 40 Steel w/ Yellow Chromate Finish Female Screwlock Assembly Kit.

Features:

  • Product Type = Accessory
  • Accessory Type = Boot
  • Boot Color = Black
  • Boot Type = Snagless
  • Qty./Carton = 1000
  • For Cable Diameter (mm [in]) = 5.33 [0.210]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Web Price
1
$1.75
30
$1.70
100
$1.65
250
$1.62
750+
$1.54
Product Variant Information section