Manufacturer Part #
MRDBM05CBPC00
BrightConnX™ MRD B Cable Assembly, Metal, Plug to Plug, Pins 5 Position, 3 Meter
Product Specification Section
Amphenol Communications Solutions MRDBM05CBPC00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MRDBM05CBPC00 - Technical Attributes
Attributes Table
Connector Type: | Cable Plugs |
Length: | 3m |
No of Positions: | 5 |
Current Rating: | 5A |
Voltage Rating: | 250V |
Operating Temp Range: | -40°C to +80°C |
Dielectric Withstanding Voltage: | 1500V |
IP Rating: | IP67 |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
20
$29.40
40
$29.19
60
$29.06
80+
$28.90
Product Variant Information section
Available Packaging
Package Qty:
20 per Box