text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.011

IPEX MHFI to SMA(F)Bulkhead Straight Connector with 95mm Ø1.13 cable

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CAB.011 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 95mm
Shielding: Yes
Color: Black
Voltage Rating: 30V
Operating Temp Range: 105°C
Insulation Resistance: 1000MΩ
Contact Resistance: 545Ω
Wire Gauge: AWG 32
Frequency Range: 6GHz
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$292.00
USD
Quantity
Web Price
100
$2.92
300
$2.85
400
$2.83
1,000
$2.77
1,500+
$2.71
Product Variant Information section