text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-FPBR4-P2

Bulkhead Feed-Thru Conn., M12, Front mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-FPBR4-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 4
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.83
USD
Quantity
Web Price
1
$8.83
5
$8.71
25
$8.60
50
$8.55
150+
$8.41
Product Variant Information section