Manufacturer Part #
1308453066-E
Ethernet Patch Cord Cat.6A AWG 26 3 m Red
Product Specification Section
METZ CONNECT 1308453066-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 1308453066-E - Technical Attributes
Attributes Table
Connector Type: | Ethernet |
Length: | 3m |
Shielding: | Yes |
Color: | Red |
No of Rows: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$17.94
4
$17.72
15
$17.50
40
$17.35
100+
$17.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag