text.skipToContent text.skipToNavigation

Manufacturer Part #

1308451000-E

Ethernet Patch Cord Cat.6A AWG 26 1 m Black

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 1308451000-E - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 1m
Shielding: Yes
Color: Black
No of Rows: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.60
USD
Quantity
Web Price
1
$11.60
5
$11.44
20
$11.30
50
$11.22
125+
$11.05