Manufacturer Part #
245861040004829+
40 Position 0.35mm Pitch Receptacle SMT Board to Board Connector
Product Specification Section
KYOCERA AVX 245861040004829+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 245861040004829+ - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Straight |
No of Positions: | 40 |
Pitch: | 0.35mm |
No of Rows: | 2 |
Material Finish: | Gold |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount