Manufacturer Part #
650473-5
Type C 96 Position 2.54 mm Plug Right Angle Through Hole Eurocard Connector
Product Specification Section
TE Connectivity 650473-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 650473-5 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Polyester |
Contact Plating: | Nickel |
Operating Temp Range: | -55°C to +105°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
The 650473-5 is a 96 position plug right angle eurocard type C connector having termination post length of (mm [in]) = 2.65 [0.104].
Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = Without
- PCB Mounting Orientation = Right Angle
- Type = Type C
- Contact Type = Pin
- Contact Base Material = Brass
- Connector Style = Plug
- Housing Material = Polyester
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = ELV compliant, 5 of 6 Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
150
$3.52
300
$3.46
450
$3.42
600
$3.40
750+
$3.32
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Through Hole