text.skipToContent text.skipToNavigation

Manufacturer Part #

10127403-01H4000LF

PwrBlade ULTRA Series 24 Position 2.54 mm Pitch Vertical Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Amphenol Communications Solutions 10127403-01H4000LF - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 24
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Copper Alloy
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +125°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.06
USD
Quantity
Web Price
1
$10.06
5
$9.92
20
$9.81
50
$9.73
125+
$9.58
Product Variant Information section