text.skipToContent text.skipToNavigation

Manufacturer Part #

AC3M

3 Position Zinc die Cast Nickel Finish Shell Latch Holder IP40 Male Pin Socket

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AC3M - Technical Attributes
Attributes Table
Type: RCA-Jack
Gender: Male
No of Positions: 3
Shielding: Yes
Rated Current: 15A
Insulation Resistance: 1GΩ
Termination: Solder
Operating Temp Range: 25°C to 75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Web Price
1
$3.18
25
$3.05
75
$2.97
150
$2.91
400+
$2.76
Product Variant Information section