Manufacturer Part #
CSTLS8M00G56-B0
Series CSTLS -20C 80C 47pF +/-0.5%ppm Ceramic Resonator Built in Cap
Product Specification Section
Murata CSTLS8M00G56-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS8M00G56-B0 - Technical Attributes
Attributes Table
Operating Frequency: | 8MHz |
Load Capacitance: | 47pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | -0.4% to +2% |
Supply Voltage: | 6V |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.2ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 8mm x W 3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.082
1,500
$0.0795
2,000
$0.0789
5,000
$0.0769
7,500+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole