Manufacturer Part #
CSTLS5M00G53-B0
Ceramic Resonator 5MHz 15pF 3-Pin SIP Bulk
Product Specification Section
Murata CSTLS5M00G53-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS5M00G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: | 5MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Supply Voltage: | 6V |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.2ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 8mm x W 3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.083
1,500
$0.0805
2,000
$0.0799
5,000
$0.0778
7,500+
$0.0759
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole