text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS20M0X53-B0

CSTLS 20 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS20M0X53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$66.00
USD
Quantity
Unit Price
500
$0.132
1,000
$0.13
1,500
$0.129
2,500
$0.128
5,000+
$0.125
Product Variant Information section