text.skipToContent text.skipToNavigation

Manufacturer Part #

AWCR-16.00MD

6 MHz Ceramic Resonator Built in Capacitor 30 pF 0.3% 30 Ohms -25C 85C TH

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AWCR-16.00MD - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
The AWCR-16.00MD is a Built-in Capacitance Ceramic Resonator 16 MHZ ThroughHole with a  frequency tolerance of ±0.5% it can sustain a temperature ranging from -40°c to +85°c which comes in packaging of Bag.

Features:

  • Excellent environmental resistance, Low cost
  • High-stability, Washable type
  • Low cost timing solution
  • Built-in capacitors save space & components
  • Small size , Light weight

Applications:

  • Microprocessor clocks
  • Automotive controllers
  • Electric appliances
  • Industrial controllers
  • Remote controls
  • General timing.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$57.50
USD
Quantity
Unit Price
500
$0.115
1,500
$0.112
2,500
$0.111
7,500
$0.109
12,500+
$0.107
Product Variant Information section