text.skipToContent text.skipToNavigation

Manufacturer Part #

XUH538000.064000X

XUH Series 0.064 MHz 3.3 V 5.0 mm x 3.2 mm Standard Clock Oscillators

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XUH538000.064000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 64kHz
Frequency Stability: ±20ppm
Supply Voltage: 3.3V
Supply Current: 98mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$209.00
USD
Quantity
Web Price
1
$2.18
25
$2.13
50
$2.09
150
$2.02
300+
$1.94
Product Variant Information section