text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH73V024.576000I

CRYSTAL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH73V024.576000I - Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 24.576MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82
Product Variant Information section