text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1103CI5-200.0000T

200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1103CI5-200.0000T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 200MHz
Frequency Stability: ±10ppm
Supply Voltage: 2.25V to 3.63V
Supply Current: 29mA
Symmetry: 48% to 52%
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Rise Time: 200ps
Fall Time: 200ps
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  VDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,880.00
USD
Quantity
Web Price
1,000+
$5.88
Product Variant Information section