Manufacturer Part #
AMPMGFB-24.0000T
AMPM Series 3.63 V 24 MHz ±25ppm Surface Mount Oscillator
Product Specification Section
Abracon AMPMGFB-24.0000T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AMPMGFB-24.0000T - Technical Attributes
Attributes Table
Oscillator Type: | MEMS |
Operating Frequency: | 24MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 1.71V to 3.63V |
Supply Current: | 1.3mA |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 0.6ns |
Fall Time: | 0.6ns |
Dimension: | L 1.6mm x W 1.2mm x H 0.84mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount