text.skipToContent text.skipToNavigation

Manufacturer Part #

7XZ-32.768KBE-T

7XZ Series 3.2 x 2.5 x 1.1 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7XZ-32.768KBE-T - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Unit Price
3,000+
$0.875
Product Variant Information section