text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 26.0000MF09Z-AC0

TSX-3225 Series 26 MHz 10 ppm 9 pF -20 - +75C Surface Mount Crystal Unit 1K reel

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Epson Electronics America TSX-3225 26.0000MF09Z-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 40Ω
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Web Price
1,000
$0.181
2,000
$0.177
3,000
$0.175
4,000
$0.173
5,000+
$0.168
Product Variant Information section