Manufacturer Part #
RT3215-32.768-12.5-TR
RT3215 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C SMT Tuning Fork Crystal
| |||||||||||
| |||||||||||
Mfr. Name: | Raltron | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Raltron RT3215-32.768-12.5-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron RT3215-32.768-12.5-TR - Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 70kΩ |
Drive Level: | 0.5µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 3.2mm x W 1.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.24
6,000
$0.235
9,000
$0.235
12,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.24 / Stock: 0 Qty: 3,000+$0.24 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.22 / Stock: 0 Qty: 3,000+$0.22 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.22 / Stock: 51,000 Qty: 3,000+$0.22 Stock: 51,000
- Reel Qty: 3,000+ / Web Price: $0.24 / Stock: 0 Qty: 3,000+$0.24 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.24 / Stock: 0 Qty: 3,000+$0.24 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount