text.skipToContent text.skipToNavigation

Manufacturer Part #

R2520-25.000-10-F-2020-TR-NS3

R2520 Series 25 MHz ±20 ppm ±20 ppm 10 pF -20°C to +70°C Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron R2520-25.000-10-F-2020-TR-NS3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 100Ω
Storage Temperature Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Web Price
3,000+
$0.167
Product Variant Information section