text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM7-9.8304MHZ-D2Y-T

ABM7 Series 9.8304 MHz ±20 ppm -40 to +85°C Micro Mini Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM7-9.8304MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 9.8304MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000+
$0.325
Product Variant Information section