text.skipToContent text.skipToNavigation

Manufacturer Part #

TEC-20-33-31

TEC Series QMax 20.3 W Max 8.5 V 20X20 3.3MM 8.5A PELTIER

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal TEC-20-33-31 - Technical Attributes
Attributes Table
Technology: Peltier
Maximum Current: 8.5A
Resistance: 380mΩ
Qmax: 16.8W
Dimension: L  20mm x W  20mm x H  3.8mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,581.00
USD
Quantity
Web Price
1
$16.60
4
$16.37
15
$16.15
25
$16.07
50+
$15.81
Product Variant Information section