Manufacturer Part #
TEC-20-33-31
TEC Series QMax 20.3 W Max 8.5 V 20X20 3.3MM 8.5A PELTIER
Product Specification Section
Wakefield Thermal TEC-20-33-31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal TEC-20-33-31 - Technical Attributes
Attributes Table
Technology: | Peltier |
Maximum Current: | 8.5A |
Resistance: | 380mΩ |
Qmax: | 16.8W |
Dimension: | L 20mm x W 20mm x H 3.8mm |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$16.60
4
$16.37
15
$16.15
25
$16.07
50+
$15.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount