text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF4768-ZHP-B

LPF4768-ZHP 3.9 °C/W Black Anodized Zhaga Pin Fin LED Cooler (Ø 47 x 68 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Date Code:
Product Specification Section
MechaTronix LPF4768-ZHP-B - Technical Attributes
Attributes Table
Thermal Resistance: 3.9°C/W
Material: Black Anodized
Dimension: H  68mm x D  47mm
Features & Applications

LED pin fin cooler for spot and downlight designs from 600 to 2,200 lumen
Diameter 47mm - Height 68mm - Thermal resistance Rth 3.9°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC PRO / Z3 / Z4, Philips Fortimo SLM, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 13/18, V-series
- Citizen Citiled CLL022-CLU024-CLU026, CLL032-CLU034-CLU036, CLU700
- Cree XLamp CXA13, CXB13, CXA15, CXB15
- Edison EdiPower II / III HM05, HM09, HM13, HM16
- LG Innotek LEMWM18 10W, 13W, 17W
- Lumileds Luxeon COB's 1203, 1204, 1205, Luxeon K arrays K12, K16
- Luminus CLM-9, CXM-9, CHM-9, CXM-11, CLM-14, CXM-14
- Lustrous LUSTRON 6 series LL613F / LL620F
- Osram Soleriq P6, P9, S13, S19
- Prolight Opto PACE, PABA, PACB, PACC
- Seoul Semiconductor ZC6, ZC12, ZC18
- Sharp Mega Zenigata, Mini Zenigata
- Tridonic TALEXX Stark SLE GEN3-19, Mini LES-10, Gen4 10/15mm, 15mm D50, GEN5 06/11/15mm
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
24
Total
$6.14
USD
Quantity
Web Price
1
$6.14
15
$6.06
50
$6.01
150
$5.97
500+
$5.87