Manufacturer Part #
574402B03200G
TO-220 23.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
Product Specification Section
Boyd 574402B03200G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 574402B03200G - Technical Attributes
Attributes Table
Thermal Resistance: | 23.2°C/W |
Material: | Black Anodized |
Dimension: | H 19.05mm x L 9.02mm x W 21.84mm |
Features & Applications
The 574402B03200G is a Low cost labor saving slide on heat sink featuring spring action and solderable tabs.
This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Specifications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag