text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0424HB-G70

AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 24 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD0424HB-G70 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 6.7CFM
Noise: 25dBA
Voltage Rating: 24V
Dimension: L  40mm x W  40mm x H  10mm
Features & Applications
The AD0424HB-G70 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 6.7 CFM
  • Operating voltage of 24 VDC
  • 25 dB(A) Acoustic Noise
  • Weighs 24 g
  • Ball bearing System
  • Speed: 6000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Web Price
125+
$5.75