text.skipToContent text.skipToNavigation

Manufacturer Part #

06020SS-12N-AT-00

60 x 20 mm 12 V 4400 RPM 20.5 CFM 2 Wire Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06020SS-12N-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 20.48CFM
Noise: 30.5dBA
Voltage Rating: 12V
Rated Power: 1.08W
RPM: 4400RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,072.00
USD
Quantity
Web Price
1
$6.99
5
$6.94
20
$6.85
50
$6.80
125+
$6.70
Product Variant Information section